
TPS53353DQPT | |
|---|---|
DigiKey Part Number | 296-29762-2-ND - Tape & Reel (TR) 296-29762-1-ND - Cut Tape (CT) 296-29762-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS53353DQPT |
Description | IC REG BUCK ADJ 20A 22LSON-CLIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 20A 22-PowerLFDFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS53353DQPT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.5V | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 250kHz ~ 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 22-LSON-CLIP (6x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,64000 Kč | 177,64 Kč |
| 10 | 137,70500 Kč | 1 377,05 Kč |
| 25 | 127,71000 Kč | 3 192,75 Kč |
| 100 | 116,72790 Kč | 11 672,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 111,49268 Kč | 27 873,17 Kč |
| 500 | 108,33624 Kč | 54 168,12 Kč |
| 750 | 106,75579 Kč | 80 066,84 Kč |
| 1 250 | 105,00478 Kč | 131 255,98 Kč |
| 1 750 | 103,98138 Kč | 181 967,42 Kč |
| Unit Price without VAT: | 177,64000 Kč |
|---|---|
| Unit Price with VAT: | 214,94440 Kč |


