
TPS23754PWP | |
|---|---|
DigiKey Part Number | 296-24369-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS23754PWP |
Description | IC POE CNTRL 1 CHANNEL 20HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3af (PoE) 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS23754PWP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Controller (PD), DC/DC | |
Number of Channels | 1 | |
Power - Max | 30 W | |
Internal Switch(s) | Both | |
Auxiliary Sense | No | |
Standards | 802.3at (PoE+), 802.3af (PoE) | |
Voltage - Supply | 0V ~ 57V | |
Current - Supply | 920µA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,85000 Kč | 76,85 Kč |
| 10 | 57,93300 Kč | 579,33 Kč |
| 70 | 49,10229 Kč | 3 437,16 Kč |
| 140 | 46,95450 Kč | 6 573,63 Kč |
| 280 | 45,18618 Kč | 12 652,13 Kč |
| 560 | 43,73059 Kč | 24 489,13 Kč |
| 1 050 | 42,63494 Kč | 44 766,69 Kč |
| 2 520 | 41,39814 Kč | 104 323,31 Kč |
| 5 040 | 40,61330 Kč | 204 691,03 Kč |
| Unit Price without VAT: | 76,85000 Kč |
|---|---|
| Unit Price with VAT: | 92,98850 Kč |





















