8V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount 10-USON (2.5x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPD4EUSB30DQAR

DigiKey Part Number
296-28063-2-ND - Tape & Reel (TR)
296-28063-1-ND - Cut Tape (CT)
296-28063-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPD4EUSB30DQAR
Description
TVS DIODE 5.5VWM 8VC 10USON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount 10-USON (2.5x1)
Datasheet
 Datasheet
EDA/CAD Models
TPD4EUSB30DQAR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Steering (Rail to Rail)
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
5.5V (Max)
Voltage - Breakdown (Min)
7V
Voltage - Clamping (Max) @ Ipp
8V
Current - Peak Pulse (10/1000µs)
1A (8/20µs)
Power - Peak Pulse
45W
Power Line Protection
Yes
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-UFDFN
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 58 126
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
131,92000 Kč31,92 Kč
1020,11600 Kč201,16 Kč
10013,33370 Kč1 333,37 Kč
50010,42550 Kč5 212,75 Kč
1 0009,48921 Kč9 489,21 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0008,30058 Kč24 901,74 Kč
6 0007,70224 Kč46 213,44 Kč
9 0007,39746 Kč66 577,14 Kč
15 0007,05519 Kč105 827,85 Kč
21 0006,85252 Kč143 902,92 Kč
30 0006,77186 Kč203 155,80 Kč
Manufacturers Standard Package
Unit Price without VAT:31,92000 Kč
Unit Price with VAT:38,62320 Kč