
TMS320F28069FPZT | |
|---|---|
DigiKey Part Number | 296-35700-ND |
Manufacturer | |
Manufacturer Product Number | TMS320F28069FPZT |
Description | IC MCU 32BIT 256KB FLASH 100LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | C28x C2000™ C28x Piccolo™ Microcontroller IC 32-Bit 90MHz 256KB (128K x 16) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320F28069FPZT Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 50K x 16 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.71V ~ 1.995V |
Part Status Active | Data Converters A/D 16x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor C28x | Operating Temperature -40°C ~ 105°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 90MHz | Supplier Device Package 100-LQFP (14x14) |
Connectivity CANbus, I2C, McBSP, SCI, SPI, UART/USART | Package / Case 100-LQFP |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Base Product Number |
Number of I/O 54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 569,47000 Kč | 569,47 Kč |
| 10 | 458,40700 Kč | 4 584,07 Kč |
| 24 | 431,71875 Kč | 10 361,25 Kč |
| 90 | 402,03700 Kč | 36 183,33 Kč |
| 270 | 384,50448 Kč | 103 816,21 Kč |
| 450 | 378,02327 Kč | 170 110,47 Kč |
| Unit Price without VAT: | 569,47000 Kč |
|---|---|
| Unit Price with VAT: | 689,05870 Kč |



