
TMS320F28035PAGT | |
|---|---|
DigiKey Part Number | 296-32762-ND |
Manufacturer | |
Manufacturer Product Number | TMS320F28035PAGT |
Description | IC MCU 32BIT 128KB FLASH 64TQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | C28x C2000™ C28x Piccolo™ Microcontroller IC 32-Bit 60MHz 128KB (64K x 16) FLASH 64-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320F28035PAGT Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 10K x 16 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.71V ~ 1.995V |
Part Status Active | Data Converters A/D 14x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor C28x | Operating Temperature -40°C ~ 105°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 60MHz | Supplier Device Package 64-TQFP (10x10) |
Connectivity CANbus, I2C, LINbus, SCI, SPI, UART/USART | Package / Case 64-TQFP |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
Number of I/O 33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 330,77000 Kč | 330,77 Kč |
| 10 | 261,65300 Kč | 2 616,53 Kč |
| 25 | 244,39320 Kč | 6 109,83 Kč |
| 160 | 220,49088 Kč | 35 278,54 Kč |
| 320 | 214,31241 Kč | 68 579,97 Kč |
| 640 | 209,22792 Kč | 133 905,87 Kč |
| Unit Price without VAT: | 330,77000 Kč |
|---|---|
| Unit Price with VAT: | 400,23170 Kč |



