MCP3421, MCP9804 - Temperature, Thermocouple Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMPSNSRD-TCPL1

DigiKey Part Number
TMPSNSRD-TCPL1-ND
Manufacturer
Manufacturer Product Number
TMPSNSRD-TCPL1
Description
THERMOCOUPLE REF DESIGN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
MCP3421, MCP9804 - Temperature, Thermocouple Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Box
Part Status
Active
Sensor Type
Temperature, Thermocouple
Sensing Range
-
Interface
-
Sensitivity
-
Voltage - Supply
-
Embedded
No
Contents
Board(s)
Utilized IC / Part
MCP3421, MCP9804
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 644,35000 Kč1 644,35 Kč
Manufacturers Standard Package
Unit Price without VAT:1 644,35000 Kč
Unit Price with VAT:1 989,66350 Kč