TLK100PHP is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 250
Unit Price: 65,30000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 499
Unit Price: 70,97000 Kč
Datasheet
1/1 Transceiver Ethernet 48-HTQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLK100PHP

DigiKey Part Number
296-25126-ND
Manufacturer
Manufacturer Product Number
TLK100PHP
Description
IC TRANSCEIVER 1/1 48HTQFP
Customer Reference
Detailed Description
1/1 Transceiver Ethernet 48-HTQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
TLK100PHP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Obsolete
Type
Transceiver
Protocol
Ethernet
Number of Drivers/Receivers
1/1
Duplex
-
Data Rate
-
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-PowerTQFP
Supplier Device Package
48-HTQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types