
DP83826IRHBT | |
|---|---|
DigiKey Part Number | 296-DP83826IRHBTTR-ND - Tape & Reel (TR) 296-DP83826IRHBTCT-ND - Cut Tape (CT) 296-DP83826IRHBTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DP83826IRHBT |
Description | LOW COST ENET PHY INDUSTRIAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ethernet MAC Controller IEEE 802.3, 10/100 Base-T/TX PHY MII, RMII Interface 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | DP83826IRHBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | Ethernet | |
Function | MAC Controller | |
Interface | MII, RMII | |
Standards | IEEE 802.3, 10/100 Base-T/TX PHY | |
Voltage - Supply | 1.62V ~ 1.98V, 3V ~ 3.6V | |
Current - Supply | 55mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,79000 Kč | 58,79 Kč |
| 10 | 43,92800 Kč | 439,28 Kč |
| 25 | 40,20680 Kč | 1 005,17 Kč |
| 100 | 36,10190 Kč | 3 610,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 34,14612 Kč | 8 536,53 Kč |
| 500 | 32,96728 Kč | 16 483,64 Kč |
| 750 | 32,37696 Kč | 24 282,72 Kč |
| 1 250 | 31,72277 Kč | 39 653,46 Kč |
| 1 750 | 31,34042 Kč | 54 845,74 Kč |
| 2 500 | 30,97272 Kč | 77 431,80 Kč |
| 6 250 | 30,18098 Kč | 188 631,12 Kč |
| Unit Price without VAT: | 58,79000 Kč |
|---|---|
| Unit Price with VAT: | 71,13590 Kč |


