Similar

TFSD10055950-5102A2 | |
|---|---|
DigiKey Part Number | 445-15669-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TFSD10055950-5102A2 |
Description | RF DIPLEXER 2.45GHZ/5.45GHZ 0402 |
Customer Reference | |
Detailed Description | RF Diplexer 2.4GHz ~ 2.5GHz / 4.9GHz ~ 6GHz 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TFSD10055950-5102A2 Models |
Category | Low Band Attenuation (min / max dB) 20.00dB / 27.00dB |
Manufacturer TDK | High Band Attenuation (min / max dB) 15.00dB / 31.00dB |
Packaging Tape & Reel (TR) | Return Loss (Low Band / High Band) 21.0dB / 23.0dB |
Part Status Obsolete | Mounting Type Surface Mount |
Type Diplexer | Package / Case 0402 (1005 Metric) |
Frequency Bands (Low / High) 2.4GHz ~ 2.5GHz / 4.9GHz ~ 6GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DPX105950DT-6112A2 | TDK | 14 469 | 445-181437-1-ND | 7,14000 Kč | Similar |


