
TEMD1020 | |
|---|---|
DigiKey Part Number | 751-1044-2-ND - Tape & Reel (TR) 751-1044-1-ND - Cut Tape (CT) 751-1044-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TEMD1020 |
Description | SENSOR PHOTODIODE 940NM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Photodiode 940nm 4ns 30° |
Datasheet | Datasheet |
EDA/CAD Models | TEMD1020 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Wavelength | 940nm | |
Color - Enhanced | - | |
Spectral Range | 790nm ~ 1050nm | |
Diode Type | PIN | |
Responsivity @ nm | 0.55 A/W @ 950nm | |
Response Time | 4ns | |
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Dark (Typ) | 1nA | |
Active Area | 0.23mm² | |
Viewing Angle | 30° | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,58000 Kč | 20,58 Kč |
| 10 | 14,40500 Kč | 144,05 Kč |
| 100 | 10,61450 Kč | 1 061,45 Kč |
| 500 | 8,92456 Kč | 4 462,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,37085 Kč | 8 370,85 Kč |
| 2 000 | 7,90102 Kč | 15 802,04 Kč |
| 3 000 | 7,66000 Kč | 22 980,00 Kč |
| 5 000 | 7,38781 Kč | 36 939,05 Kč |
| 7 000 | 7,22589 Kč | 50 581,23 Kč |
| 10 000 | 7,06795 Kč | 70 679,50 Kč |
| Unit Price without VAT: | 20,58000 Kč |
|---|---|
| Unit Price with VAT: | 24,90180 Kč |










