


STM32F205RGY6TR | |
|---|---|
DigiKey Part Number | 497-13338-2-ND - Tape & Reel (TR) 497-13338-1-ND - Cut Tape (CT) 497-13338-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32F205RGY6TR |
Description | IC MCU 32BIT 1MB FLASH 66WLCSP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 STM32F2 Microcontroller IC 32-Bit 120MHz 1MB (1M x 8) FLASH 66-WLCSP (3.64x3.97) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F205RGY6TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M3 | |
Core Size | 32-Bit | |
Speed | 120MHz | |
Connectivity | CANbus, I2C, IrDA, LINbus, MMC, SPI, UART/USART, USB OTG | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | |
Number of I/O | 51 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 132K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 16x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 66-WLCSP (3.64x3.97) | |
Package / Case | 66-UFBGA, CSPBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 266,88000 Kč | 266,88 Kč |
| 10 | 209,58100 Kč | 2 095,81 Kč |
| 25 | 195,27320 Kč | 4 881,83 Kč |
| 100 | 179,54130 Kč | 17 954,13 Kč |
| 250 | 176,68892 Kč | 44 172,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 159,21139 Kč | 477 634,17 Kč |
| Unit Price without VAT: | 266,88000 Kč |
|---|---|
| Unit Price with VAT: | 322,92480 Kč |


















