LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 20mA 8-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STLD40DPUR

DigiKey Part Number
497-8927-2-ND - Tape & Reel (TR)
497-8927-1-ND - Cut Tape (CT)
497-8927-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STLD40DPUR
Description
IC LED DRVR RGLTR PWM 20MA 8QFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 20mA 8-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
STLD40DPUR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
3V
Voltage - Supply (Max)
5.5V
Voltage - Output
37V
Current - Output / Channel
20mA
Frequency
-
Dimming
PWM
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-VDFN Exposed Pad
Supplier Device Package
8-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 059
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
157,53000 Kč57,53 Kč
1042,81500 Kč428,15 Kč
2539,16560 Kč979,14 Kč
10035,13390 Kč3 513,39 Kč
25033,21296 Kč8 303,24 Kč
50032,47718 Kč16 238,59 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00029,92544 Kč89 776,32 Kč
6 00029,34957 Kč176 097,42 Kč
Manufacturers Standard Package
Unit Price without VAT:57,53000 Kč
Unit Price with VAT:69,61130 Kč