
STBB2J30-R | |
|---|---|
DigiKey Part Number | 497-13710-2-ND - Tape & Reel (TR) 497-13710-1-ND - Cut Tape (CT) 497-13710-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STBB2J30-R |
Description | IC REG BUCK BST PROG 20FLIPCHIP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Programmable 3V, 3.3V 1 Output 800mA 20-UFBGA, FCBGA |
Datasheet | Datasheet |
EDA/CAD Models | STBB2J30-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.4V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-Flip-Chip (2.1x1.8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,53000 Kč | 78,53 Kč |
| 10 | 59,13000 Kč | 591,30 Kč |
| 25 | 54,28400 Kč | 1 357,10 Kč |
| 100 | 48,96520 Kč | 4 896,52 Kč |
| 250 | 46,42908 Kč | 11 607,27 Kč |
| 500 | 46,01544 Kč | 23 007,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 41,51221 Kč | 207 561,05 Kč |
| Unit Price without VAT: | 78,53000 Kč |
|---|---|
| Unit Price with VAT: | 95,02130 Kč |



