Similar

SSL4101/1,518 | |
|---|---|
DigiKey Part Number | 568-6706-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SSL4101/1,518 |
Description | IC LED DRIVER OFFL SWITCHER 16SO |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Flyback Dimming 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | AC DC Offline Switcher | |
Topology | Flyback | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 15V | |
Voltage - Supply (Max) | 38V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | 380kHz | |
Dimming | - | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 28,34705 Kč | 70 867,62 Kč |
| 5 000 | 27,77275 Kč | 138 863,75 Kč |
| 7 500 | 27,48526 Kč | 206 139,45 Kč |
| Unit Price without VAT: | 28,34705 Kč |
|---|---|
| Unit Price with VAT: | 34,29993 Kč |








