



SSI-LXR1612GD | |
|---|---|
DigiKey Part Number | 67-1148-ND |
Manufacturer | |
Manufacturer Product Number | SSI-LXR1612GD |
Description | LED PNL IND GREEN DIFFUSED 3MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Diffused 60° 2.2V 25mA |
Datasheet | Datasheet |
Category | Current 25mA |
Manufacturer Lumex Opto/Components Inc. | Panel Cutout Shape Round |
Packaging Bulk | Panel Cutout Dimensions 0.24" (6.10mm) |
Part Status Active | Lens Size 3mm, T-1 |
Type LED | Lens Style Round with Flat Top |
Lamp Color Green | Millicandela Rating 30mcd |
Lens Color Green | Wavelength - Peak 565nm |
Lens Transparency Diffused | Viewing Angle 60° |
Ratings Vf (Typ), If (Max) | Base Product Number |
Voltage 2.2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,43000 Kč | 76,43 Kč |
| 10 | 55,98100 Kč | 559,81 Kč |
| 100 | 43,89000 Kč | 4 389,00 Kč |
| 500 | 38,58550 Kč | 19 292,75 Kč |
| 1 000 | 36,85842 Kč | 36 858,42 Kč |
| 2 000 | 35,39696 Kč | 70 793,92 Kč |
| 5 000 | 33,80527 Kč | 169 026,35 Kč |
| Unit Price without VAT: | 76,43000 Kč |
|---|---|
| Unit Price with VAT: | 92,48030 Kč |











