Similar

SPV1020 | |
|---|---|
DigiKey Part Number | 497-11599-5-ND |
Manufacturer | |
Manufacturer Product Number | SPV1020 |
Description | IC DC-DC BOOST CNVRT SOLAR 36SSO |
Customer Reference | |
Detailed Description | Photovoltaics PMIC PowerSSO-36 EPD |
Datasheet | Datasheet |
EDA/CAD Models | SPV1020 Models |
Category | Voltage - Supply 6.5V ~ 45V |
Manufacturer STMicroelectronics | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 36-PowerBFSOP (0.295", 7.50mm Width) |
Applications Photovoltaics | Supplier Device Package PowerSSO-36 EPD |
Current - Supply 5mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM72295MA/NOPB | Texas Instruments | 52 | SM72295MA/NOPB-ND | 117,21000 Kč | Similar |


