
SM72485SDE/NOPB | |
|---|---|
DigiKey Part Number | SM72485SDE/NOPBTR-ND - Tape & Reel (TR) SM72485SDE/NOPBCT-ND - Cut Tape (CT) SM72485SDE/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM72485SDE/NOPB |
Description | IC REG BUCK ADJ 150MA 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 2.5V 1 Output 150mA 8-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | SM72485SDE/NOPB Models |
Category | Voltage - Input (Max) 95V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 85V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 50kHz ~ 1.1MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-WSON (4x4) |
Voltage - Input (Min) 6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,93000 Kč | 90,93 Kč |
| 10 | 68,84400 Kč | 688,44 Kč |
| 25 | 63,33400 Kč | 1 583,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 52,80280 Kč | 13 200,70 Kč |
| 500 | 51,11224 Kč | 25 556,12 Kč |
| 750 | 50,26537 Kč | 37 699,03 Kč |
| 1 250 | 49,32726 Kč | 61 659,08 Kč |
| 1 750 | 48,77875 Kč | 85 362,81 Kč |
| 2 500 | 48,25162 Kč | 120 629,05 Kč |
| Unit Price without VAT: | 90,93000 Kč |
|---|---|
| Unit Price with VAT: | 110,02530 Kč |

