
SKY13355-374LF | |
|---|---|
DigiKey Part Number | 683-1336-2-ND - Tape & Reel (TR) 683-1336-1-ND - Cut Tape (CT) 683-1336-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKY13355-374LF |
Description | IC RF SWITCH DPDT 6GHZ 6MLPD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC 802.11a/b/g/n DPDT 6 GHz 50Ohm 6-MLPD (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | SKY13355-374LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | 802.11a/b/g/n | |
Topology | Reflective | |
Circuit | DPDT | |
Frequency Range | 100MHz ~ 6GHz | |
Isolation | 15dB | |
Insertion Loss | 0.9dB | |
Test Frequency | 6GHz | |
P1dB | 33dBm | |
IIP3 | 55dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN Exposed Pad | |
Supplier Device Package | 6-MLPD (1.5x1.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,08000 Kč | 22,08 Kč |
| 10 | 15,97700 Kč | 159,77 Kč |
| 25 | 14,42280 Kč | 360,57 Kč |
| 100 | 12,72300 Kč | 1 272,30 Kč |
| 250 | 11,91144 Kč | 2 977,86 Kč |
| 500 | 11,42192 Kč | 5 710,96 Kč |
| 1 000 | 11,01949 Kč | 11 019,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,52234 Kč | 31 567,02 Kč |
| 6 000 | 10,27905 Kč | 61 674,30 Kč |
| 9 000 | 10,15719 Kč | 91 414,71 Kč |
| 15 000 | 10,02222 Kč | 150 333,30 Kč |
| Unit Price without VAT: | 22,08000 Kč |
|---|---|
| Unit Price with VAT: | 26,71680 Kč |











