RF Switch IC General Purpose SPDT 50Ohm 6-DFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SKY13290-313LF

DigiKey Part Number
863-1174-2-ND - Tape & Reel (TR)
863-1174-1-ND - Cut Tape (CT)
863-1174-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SKY13290-313LF
Description
IC RF SWITCH SPDT 2.5GHZ 6DFN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF Switch IC General Purpose SPDT 2.5 GHz 50Ohm 6-DFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
SKY13290-313LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Type
General Purpose
Topology
Reflective
Circuit
SPDT
Frequency Range
20MHz ~ 2.5GHz
Isolation
18dB
Insertion Loss
0.55dB
Test Frequency
2.5GHz
P1dB
-
IIP3
-
Features
-
Impedance
50Ohm
Voltage - Supply
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
6-VDFN Exposed Pad
Supplier Device Package
6-DFN (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 992
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1124,62000 Kč124,62 Kč
1095,52500 Kč955,25 Kč
2588,24160 Kč2 206,04 Kč
10080,23840 Kč8 023,84 Kč
25076,42328 Kč19 105,82 Kč
50074,12378 Kč37 061,89 Kč
1 00072,23160 Kč72 231,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00069,89379 Kč209 681,37 Kč
Manufacturers Standard Package
Unit Price without VAT:124,62000 Kč
Unit Price with VAT:150,79020 Kč