Similar

SI1146-A10-GMR | |
|---|---|
DigiKey Part Number | 336-2623-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI1146-A10-GMR |
Description | SENSOR OPT 850NMAMB UV 10 WFQFN |
Customer Reference | |
Detailed Description | Optical Sensor Ambient, Ultraviolet (UV) 850nm I2C 10-WFQFN |
Datasheet | Datasheet |
Category | Output Type I2C |
Manufacturer Silicon Labs | Voltage - Supply 1.71V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Ambient, Ultraviolet (UV) | Package / Case 10-WFQFN |
Wavelength 850nm | Supplier Device Package 10-QFN (2x2) |
Proximity Detection Yes |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI1143-A11-GMR | Silicon Labs | 39 617 | 336-2201-1-ND | 158,53000 Kč | Similar |


