
SFH 5711-2/3-Z | |
|---|---|
DigiKey Part Number | 475-SFH5711-2/3-ZTR-ND - Tape & Reel (TR) 475-SFH5711-2/3-ZCT-ND - Cut Tape (CT) 475-SFH5711-2/3-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH 5711-2/3-Z |
Description | SENSOR OPT 555NM AMBIENT 4 SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Ambient 555nm Current 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SFH 5711-2/3-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ambient | |
Wavelength | 555nm | |
Proximity Detection | No | |
Output Type | Current | |
Voltage - Supply | 2.3V ~ 5.5V | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,23000 Kč | 34,23 Kč |
| 5 | 30,36400 Kč | 151,82 Kč |
| 10 | 28,91400 Kč | 289,14 Kč |
| 25 | 27,16320 Kč | 679,08 Kč |
| 50 | 25,97460 Kč | 1 298,73 Kč |
| 100 | 24,88680 Kč | 2 488,68 Kč |
| 500 | 22,69800 Kč | 11 349,00 Kč |
| 1 000 | 21,88349 Kč | 21 883,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 21,13711 Kč | 42 274,22 Kč |
| 4 000 | 20,45253 Kč | 81 810,12 Kč |
| 6 000 | 20,07864 Kč | 120 471,84 Kč |
| 10 000 | 19,63366 Kč | 196 336,60 Kč |
| Unit Price without VAT: | 34,23000 Kč |
|---|---|
| Unit Price with VAT: | 41,41830 Kč |













