PA.710.A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PA.710.A

PA.710.A

DigiKey Part Number
931-1225-2-ND - Tape & Reel (TR)
931-1225-1-ND - Cut Tape (CT)
931-1225-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA.710.A
Description
RF ANT 700MHZ/850MHZ CHIP SLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF ANTENNA CDMA, GSM, LTE, UMTS Chip Solder Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
PA.710.A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taoglas Limited
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
Cellular
Frequency Group
Wide Band
Frequency (Center/Band)
700MHz, 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.4GHz, 2.6GHz
Frequency Range
698MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.3GHz ~ 2.4GHz, 2.49GHz ~ 2.69GHz
Antenna Type
Chip
Number of Bands
4
VSWR
3
Return Loss
-
Gain
1dBi, 3.2dBi, 3.5dBi, 3.5dBi
Power - Max
5 W
Features
-
Termination
Solder
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.197" (5.00mm)
Applications
CDMA, GSM, LTE, UMTS
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 699
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1168,31000 Kč168,31 Kč
10131,22900 Kč1 312,29 Kč
25120,87240 Kč3 021,81 Kč
100110,45320 Kč11 045,32 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
450136,01991 Kč61 208,96 Kč
900104,03844 Kč93 634,60 Kč
1 35099,09587 Kč133 779,42 Kč
Manufacturers Standard Package
Unit Price without VAT:168,31000 Kč
Unit Price with VAT:203,65510 Kč