
MPA.66.A | |
|---|---|
DigiKey Part Number | 931-MPA.66.ATR-ND - Tape & Reel (TR) 931-MPA.66.ACT-ND - Cut Tape (CT) 931-MPA.66.ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPA.66.A |
Description | 5G/4G STAMPED METAL PIFA ON-BOAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 3G, 4G, 5G, IoT, LTE, NB-IoT, Wi-Fi Stamped Metal Solder Surface Mount |
Datasheet | Datasheet |
Category | Antenna Type Stamped Metal |
Manufacturer Taoglas Limited | Number of Bands 9 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Gain 0.13dBi, 1.34dBi, 1.81dBi, 2.32dBi, 3.96dBi, 2.11dBi, 6.73dBi, 4.06dBi, 4.35dBi |
Part Status Active | Power - Max 10 W |
RF Family/Standard Cellular, WiFi | Termination Solder |
Frequency Group Wide Band | Mounting Type Surface Mount |
Frequency (Center/Band) 657.5MHz, 752MHz, 892MHz, 1.472GHz, 1.955GHz, 2.495GHz, 4.15GHz, 5.537GHz, 6.525GHz | Height (Max) 0.287" (7.30mm) |
Frequency Range 617MHz ~ 698MHz, 698MHz ~ 806MHz, 824MHz ~ 960MHz, 1.427GHz ~ 1.518GHz, 1.71GHz ~ 2.2GHz, 2.3GHz ~ 2.69GHz, 3.3GHz ~ 5GHz, 5.15GHz ~ 5.925GHz, 5.925GHz ~ 7.125GHz | Applications 3G, 4G, 5G, IoT, LTE, NB-IoT, Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,86000 Kč | 64,86 Kč |
| 10 | 48,55200 Kč | 485,52 Kč |
| 25 | 44,46400 Kč | 1 111,60 Kč |
| 100 | 39,97370 Kč | 3 997,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 37,17403 Kč | 13 010,91 Kč |
| 700 | 35,99987 Kč | 25 199,91 Kč |
| 1 050 | 35,41165 Kč | 37 182,23 Kč |
| 1 750 | 34,76004 Kč | 60 830,07 Kč |
| 2 450 | 34,37931 Kč | 84 229,31 Kč |
| 3 500 | 34,01294 Kč | 119 045,29 Kč |
| Unit Price without VAT: | 64,86000 Kč |
|---|---|
| Unit Price with VAT: | 78,48060 Kč |



