Cyclone V SE SoC DE10-Nano 5CSEBA6 Cyclone® V SE FPGA + MCU/MPU SoC Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cyclone V SE SoC DE10-Nano 5CSEBA6 Cyclone® V SE FPGA + MCU/MPU SoC Embedded Evaluation Board
P0496 Contents
Terasic DE10-Nano Development Kit | Maker Minute

P0496

DigiKey Part Number
P0496-ND
Manufacturer
Manufacturer Product Number
P0496
Description
DE10-NANO CYCLONE V SE SOC KIT
Manufacturer Standard Lead Time
56 Weeks
Customer Reference
Detailed Description
Cyclone V SE SoC DE10-Nano 5CSEBA6 Cyclone® V SE FPGA + MCU/MPU SoC Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Terasic Inc.
Series
Packaging
Box
Part Status
Active
Type
FPGA + MCU/MPU SoC
Platform
Cyclone V SE SoC DE10-Nano
Contents
Board(s), Cable(s), Power Supply, Accessories
Utilized IC / Part
5CSEBA6
Interconnect System
Arduino R3 Shield
Suggested Programming Environment
Quartus II
Note
-
Antenna Type
-
RF Type
-
RF Frequency
-
Function
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 244
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
15 824,43000 Kč5 824,43 Kč
Manufacturers Standard Package
Unit Price without VAT:5 824,43000 Kč
Unit Price with VAT:7 047,56030 Kč