Transimpedance Amplifier 1 Circuit 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA381AIDGKT

DigiKey Part Number
296-17362-2-ND - Tape & Reel (TR)
296-17362-1-ND - Cut Tape (CT)
296-17362-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA381AIDGKT
Description
IC TRANSIMPEDANCE 1 CIRC 8VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Transimpedance Amplifier 1 Circuit 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
OPA381AIDGKT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
12V/µs
Gain Bandwidth Product
18 MHz
Current - Input Bias
3 pA
Voltage - Input Offset
7 µV
Current - Supply
800µA
Current - Output / Channel
10 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 512
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
163,41000 Kč63,41 Kč
1047,35000 Kč473,50 Kč
2543,35680 Kč1 083,92 Kč
10038,96390 Kč3 896,39 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25036,86912 Kč9 217,28 Kč
50035,60672 Kč17 803,36 Kč
75034,97427 Kč26 230,70 Kč
1 25034,27361 Kč42 842,01 Kč
1 75033,86402 Kč59 262,03 Kč
2 50033,47022 Kč83 675,55 Kč
Manufacturers Standard Package
Unit Price without VAT:63,41000 Kč
Unit Price with VAT:76,72610 Kč

Other Suppliers on DigiKey

9 721In Stock
Ships from Rochester Electronics, LLC