Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2209AIDR

DigiKey Part Number
296-27783-2-ND - Tape & Reel (TR)
296-27783-1-ND - Cut Tape (CT)
296-27783-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA2209AIDR
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA2209AIDR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
6.4V/µs
Gain Bandwidth Product
18 MHz
Current - Input Bias
1 nA
Voltage - Input Offset
35 µV
Current - Supply
2.2mA (x2 Channels)
Current - Output / Channel
65 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 858
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
186,93000 Kč86,93 Kč
1065,74500 Kč657,45 Kč
2560,44920 Kč1 511,23 Kč
10054,61790 Kč5 461,79 Kč
25051,83820 Kč12 959,55 Kč
50051,59586 Kč25 797,93 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50047,32857 Kč118 321,43 Kč
Manufacturers Standard Package
Unit Price without VAT:86,93000 Kč
Unit Price with VAT:105,18530 Kč