


NUD4700SNT1G | |
|---|---|
DigiKey Part Number | NUD4700SNT1GOSTR-ND - Tape & Reel (TR) NUD4700SNT1GOSCT-ND - Cut Tape (CT) NUD4700SNT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NUD4700SNT1G |
Description | LIGHT PROTECT LED SHUNT 5.5V SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Lighting Protection LED Shunt 5.5V Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage | 5.5V | |
Technology | LED Shunt | |
Number of Circuits | 1 | |
Applications | LED Protection | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-216AA | |
Supplier Device Package | Powermite | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 8,44100 Kč | 84,41 Kč |
| 25 | 7,55080 Kč | 188,77 Kč |
| 100 | 6,57450 Kč | 657,45 Kč |
| 250 | 6,10872 Kč | 1 527,18 Kč |
| 500 | 5,82820 Kč | 2 914,10 Kč |
| 1 000 | 5,59702 Kč | 5 597,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,15683 Kč | 15 470,49 Kč |
| 6 000 | 5,02115 Kč | 30 126,90 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |



