


PLED6N | |
|---|---|
DigiKey Part Number | F9965TR-ND - Tape & Reel (TR) F9965CT-ND - Cut Tape (CT) F9965DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PLED6N |
Description | LIGHT PROTECT LED SHUNT SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Lighting Protection LED Shunt Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage | - | |
Technology | LED Shunt | |
Number of Circuits | 1 | |
Applications | LED Protection | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | SOD-123FL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,79546 Kč | 11 386,38 Kč |
| 6 000 | 3,48553 Kč | 20 913,18 Kč |
| 9 000 | 3,32765 Kč | 29 948,85 Kč |
| 15 000 | 3,30719 Kč | 49 607,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,48000 Kč | 18,48 Kč |
| 10 | 11,52800 Kč | 115,28 Kč |
| 100 | 7,46270 Kč | 746,27 Kč |
| 500 | 5,71062 Kč | 2 855,31 Kč |
| 1 000 | 5,14577 Kč | 5 145,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,64000 Kč | 17,64 Kč |
| 10 | 10,98200 Kč | 109,82 Kč |
| 100 | 7,10780 Kč | 710,78 Kč |
| 500 | 5,43848 Kč | 2 719,24 Kč |
| 1 000 | 4,90072 Kč | 4 900,72 Kč |
| Unit Price without VAT: | 17,64000 Kč |
|---|---|
| Unit Price with VAT: | 21,34440 Kč |


