
MSP430F5528IRGCT | |
|---|---|
DigiKey Part Number | 296-27400-2-ND - Tape & Reel (TR) 296-27400-1-ND - Cut Tape (CT) 296-27400-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430F5528IRGCT |
Description | IC MCU 16BIT 128KB FLASH 64VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPUXV2 MSP430F5xx Microcontroller IC 16-Bit 25MHz 128KB (128K x 8) FLASH 64-VQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F5528IRGCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPUXV2 | |
Core Size | 16-Bit | |
Speed | 25MHz | |
Connectivity | I2C, IrDA, LINbus, SCI, SPI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 47 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 10K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 12x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-VQFN (9x9) | |
Package / Case | 64-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 238,85000 Kč | 238,85 Kč |
| 10 | 187,19200 Kč | 1 871,92 Kč |
| 25 | 174,27920 Kč | 4 356,98 Kč |
| 100 | 160,09380 Kč | 16 009,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 153,33272 Kč | 38 333,18 Kč |
| 500 | 149,25684 Kč | 74 628,42 Kč |
| 750 | 147,21549 Kč | 110 411,62 Kč |
| 1 250 | 144,95523 Kč | 181 194,04 Kč |
| Unit Price without VAT: | 238,85000 Kč |
|---|---|
| Unit Price with VAT: | 289,00850 Kč |











