MS580602BA52-51 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity Measurement Specialties
In Stock: 2 023
Unit Price: 172,18000 Kč
Datasheet
Pressure Sensor 4.35PSI ~ 17.4PSI (30kPa ~ 120kPa) Absolute 24 b
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS580602BA52-51

DigiKey Part Number
223-1201-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MS580602BA52-51
Description
SENSOR 17.4PSIA 24BIT
Customer Reference
Detailed Description
Pressure Sensor 4.35PSI ~ 17.4PSI (30kPa ~ 120kPa) Absolute 24 b
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Measurement Specialties
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Pressure Type
Absolute
Operating Pressure
4.35PSI ~ 17.4PSI (30kPa ~ 120kPa)
Output Type
I2C
Output
24 b
Accuracy
±0.058PSI (±0.4kPa)
Voltage - Supply
1.8V ~ 3.6V
Port Size
-
Port Style
No Port
Features
-
Maximum Pressure
72.52PSI (500kPa)
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable