Low-Side Gate Driver IC Non-Inverting 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC4420YM-TR

DigiKey Part Number
576-1189-2-ND - Tape & Reel (TR)
576-1189-1-ND - Cut Tape (CT)
576-1189-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC4420YM-TR
Description
IC GATE DRVR LOW-SIDE 8SOIC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Non-Inverting 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MIC4420YM-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Low-Side
Channel Type
Single
Number of Drivers
1
Gate Type
MOSFET (N-Channel, P-Channel)
Voltage - Supply
4.5V ~ 18V
Logic Voltage - VIL, VIH
0.8V, 2.4V
Current - Peak Output (Source, Sink)
6A, 6A
Input Type
Non-Inverting
Rise / Fall Time (Typ)
12ns, 13ns
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 161
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
136,75000 Kč36,75 Kč
2530,65720 Kč766,43 Kč
10027,92730 Kč2 792,73 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50027,92742 Kč69 818,55 Kč
Manufacturers Standard Package
Unit Price without VAT:36,75000 Kč
Unit Price with VAT:44,46750 Kč