RFID Reader IC 13.56MHz ISO 14443, MIFARE I2C, SPI, UART 2.5V ~ 3.3V 32-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFRC52302HN1,151

DigiKey Part Number
568-8604-ND
Manufacturer
Manufacturer Product Number
MFRC52302HN1,151
Description
IC RFID READER 13.56MHZ 32HVQFN
Customer Reference
Detailed Description
RFID Reader IC 13.56MHz ISO 14443, MIFARE I2C, SPI, UART 2.5V ~ 3.3V 32-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tray
Part Status
Last Time Buy
Type
RFID Reader
Frequency
13.56MHz
Standards
ISO 14443, MIFARE
Interface
I2C, SPI, UART
Voltage - Supply
2.5V ~ 3.3V
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-HVQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
Last Time Buy Date: 18.09.2026
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1213,97000 Kč213,97 Kč
10185,62200 Kč1 856,22 Kč
25175,79520 Kč4 394,88 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:213,97000 Kč
Unit Price with VAT:258,90370 Kč