
MCP6V01RD-TCPL | |
|---|---|
DigiKey Part Number | MCP6V01RD-TCPL-ND |
Manufacturer | |
Manufacturer Product Number | MCP6V01RD-TCPL |
Description | REF DESIGN THERMCPL FOR MCP6V01 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MCP6V01 - 1 - Single Channels per IC Chopper (Zero-Drift) Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Amplifier Type | Chopper (Zero-Drift) | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.5V/µs | |
-3db Bandwidth | - | |
Gain Bandwidth Product | 1.3MHz | |
Current - Output / Channel | 22mA | |
Current - Supply (Main IC) | - | |
Voltage - Supply, Single/Dual (±) | 1.8V ~ 5.5V | |
Utilized IC / Part | MCP6V01 | |
Contents | Board(s), Cable(s), Accessories | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 1 629,27000 Kč | 3 258,54 Kč |
| Unit Price without VAT: | 1 629,27000 Kč |
|---|---|
| Unit Price with VAT: | 1 971,41670 Kč |



