
MCP6V01T-E/MNY | |
|---|---|
DigiKey Part Number | MCP6V01T-E/MNYTR-ND - Tape & Reel (TR) MCP6V01T-E/MNYCT-ND - Cut Tape (CT) MCP6V01T-E/MNYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP6V01T-E/MNY |
Description | IC OPAMP ZERO-DRIFT 1 CIRC 8TDFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-TDFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | MCP6V01T-E/MNY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 1.3 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 2 µV | |
Current - Supply | 300µA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-TDFN (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,14000 Kč | 49,14 Kč |
| 25 | 40,73600 Kč | 1 018,40 Kč |
| 100 | 36,74650 Kč | 3 674,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 300 | 36,74669 Kč | 121 264,08 Kč |
| Unit Price without VAT: | 49,14000 Kč |
|---|---|
| Unit Price with VAT: | 59,45940 Kč |


