
MAX685EEE+ | |
|---|---|
DigiKey Part Number | MAX685EEE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX685EEE+ |
Description | IC REG BOOST ADJ 440MA DL 16QSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive and Negative (Dual Rail) Adjustable -1.27V, 2.7V 2 Output 440mA (Switch) 16-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX685EEE+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive and Negative (Dual Rail) | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 24V, -9V | |
Current - Output | ||
Frequency - Switching | 220kHz, 400kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-QSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 283,26000 Kč | 283,26 Kč |
| 10 | 223,12500 Kč | 2 231,25 Kč |
| 25 | 208,13200 Kč | 5 203,30 Kč |
| 100 | 191,63820 Kč | 19 163,82 Kč |
| 300 | 182,43833 Kč | 54 731,50 Kč |
| 500 | 179,03776 Kč | 89 518,88 Kč |
| 1 000 | 175,13802 Kč | 175 138,02 Kč |
| Unit Price without VAT: | 283,26000 Kč |
|---|---|
| Unit Price with VAT: | 342,74460 Kč |

