Buck Switching Regulator IC Positive Adjustable 1.25V 1 Output 400mA SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1920EUT+T

DigiKey Part Number
MAX1920EUT+TTR-ND - Tape & Reel (TR)
MAX1920EUT+TCT-ND - Cut Tape (CT)
MAX1920EUT+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX1920EUT+T
Description
IC REG BUCK ADJ 400MA SOT6
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.25V 1 Output 400mA SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
MAX1920EUT+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
4V
Current - Output
Frequency - Switching
1.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 635
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1108,35000 Kč108,35 Kč
1082,50100 Kč825,01 Kč
2576,05480 Kč1 901,37 Kč
10068,96580 Kč6 896,58 Kč
25065,85980 Kč16 464,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50060,10888 Kč150 272,20 Kč
Manufacturers Standard Package
Unit Price without VAT:108,35000 Kč
Unit Price with VAT:131,10350 Kč