Buck Switching Regulator IC Positive Adjustable 1.25V 1 Output 400mA SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1920EUT+T

DigiKey Part Number
MAX1920EUT+TTR-ND - Tape & Reel (TR)
MAX1920EUT+TCT-ND - Cut Tape (CT)
MAX1920EUT+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX1920EUT+T
Description
IC REG BUCK ADJ 400MA SOT6
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.25V 1 Output 400mA SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
MAX1920EUT+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
4V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
1.2MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
SOT-23-6
Voltage - Input (Min)
2V
Base Product Number
Voltage - Input (Max)
5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 620
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1107,61000 Kč107,61 Kč
1081,94100 Kč819,41 Kč
2575,53880 Kč1 888,47 Kč
10068,49780 Kč6 849,78 Kč
25065,41284 Kč16 353,21 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50059,70096 Kč149 252,40 Kč
Manufacturers Standard Package
Unit Price without VAT:107,61000 Kč
Unit Price with VAT:130,20810 Kč