


MAX1726EUK50+T | |
|---|---|
DigiKey Part Number | MAX1726EUK50+TTR-ND - Tape & Reel (TR) MAX1726EUK50+TCT-ND - Cut Tape (CT) MAX1726EUK50+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX1726EUK50+T |
Description | IC REG LINEAR 5V 20MA SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 20mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX1726EUK50+T Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 4.5 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SC-74A, SOT-753 |
Voltage - Input (Max) 12V | Supplier Device Package SOT-23-5 |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
Voltage Dropout (Max) 0.6V @ 20mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,99000 Kč | 62,99 Kč |
| 10 | 47,07800 Kč | 470,78 Kč |
| 25 | 43,10480 Kč | 1 077,62 Kč |
| 100 | 38,73290 Kč | 3 873,29 Kč |
| 250 | 36,64908 Kč | 9 162,27 Kč |
| 500 | 35,98218 Kč | 17 991,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 33,26705 Kč | 83 167,62 Kč |
| 5 000 | 32,60901 Kč | 163 045,05 Kč |
| Unit Price without VAT: | 62,99000 Kč |
|---|---|
| Unit Price with VAT: | 76,21790 Kč |











