
MAX16820ATT+T | |
|---|---|
DigiKey Part Number | MAX16820ATT+TTR-ND - Tape & Reel (TR) MAX16820ATT+TCT-ND - Cut Tape (CT) MAX16820ATT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX16820ATT+T |
Description | IC LED DRIVER CTRLR PWM 6TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Step-Down (Buck) PWM Dimming 6-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX16820ATT+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 28V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | 2MHz | |
Dimming | PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-TDFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,38000 Kč | 75,38 Kč |
| 10 | 56,73700 Kč | 567,37 Kč |
| 25 | 52,06680 Kč | 1 301,67 Kč |
| 100 | 46,93260 Kč | 4 693,26 Kč |
| 250 | 44,48384 Kč | 11 120,96 Kč |
| 500 | 44,01390 Kč | 22 006,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 40,51152 Kč | 101 278,80 Kč |
| 5 000 | 39,73880 Kč | 198 694,00 Kč |
| Unit Price without VAT: | 75,38000 Kč |
|---|---|
| Unit Price with VAT: | 91,20980 Kč |


