LED Driver IC 1 Output DC DC Controller Step-Down (Buck) PWM Dimming 6-TDFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX16820ATT+

DigiKey Part Number
505-MAX16820ATT+-ND
Manufacturer
Manufacturer Product Number
MAX16820ATT+
Description
IC LED DRIVER CTRLR PWM 6TDFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Controller Step-Down (Buck) PWM Dimming 6-TDFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MAX16820ATT+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Type
DC DC Controller
Topology
Step-Down (Buck)
Internal Switch(s)
No
Number of Outputs
1
Voltage - Supply (Min)
4.5V
Voltage - Supply (Max)
28V
Voltage - Output
-
Current - Output / Channel
-
Frequency
2MHz
Dimming
PWM
Applications
Lighting
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-TDFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 300
Factory Stock: 1 000
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
175,38000 Kč75,38 Kč
1056,73700 Kč567,37 Kč
2552,06680 Kč1 301,67 Kč
10046,93260 Kč4 693,26 Kč
30044,06780 Kč13 220,34 Kč
50043,00810 Kč21 504,05 Kč
1 00041,79358 Kč41 793,58 Kč
2 50040,51152 Kč101 278,80 Kč
5 00039,73880 Kč198 694,00 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:75,38000 Kč
Unit Price with VAT:91,20980 Kč