Buck Switching Regulator IC Positive Adjustable 0.606V 1 Output 3A 16-WFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX15041ETE+

DigiKey Part Number
MAX15041ETE+-ND
Manufacturer
Manufacturer Product Number
MAX15041ETE+
Description
IC REG BUCK ADJ 3A 16TQFN
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.606V 1 Output 3A 16-WFQFN Exposed Pad
EDA/CAD Models
MAX15041ETE+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
28V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
25.2V
Current - Output
Frequency - Switching
350kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-TQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 148
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1214,81000 Kč214,81 Kč
10167,62700 Kč1 676,27 Kč
25155,87240 Kč3 896,81 Kč
100142,93760 Kč14 293,76 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:214,81000 Kč
Unit Price with VAT:259,92010 Kč