
M1A3PL-DEV-KIT | |
|---|---|
DigiKey Part Number | 1100-1141-ND |
Manufacturer | |
Manufacturer Product Number | M1A3PL-DEV-KIT |
Description | KIT DEV ARM CORTEX-M1 PROASIC3L |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ProASIC3L FPGA M1A3P1000L ProASIC3L FPGA Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | FPGA | |
Platform | ProASIC3L FPGA | |
Contents | Board(s), Cable(s), Power Supply | |
Utilized IC / Part | M1A3P1000L | |
Interconnect System | - | |
Suggested Programming Environment | Libero SoC | |
Note | - | |
Antenna Type | - | |
RF Type | - | |
RF Frequency | - | |
Function | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21 660,70000 Kč | 21 660,70 Kč |
| Unit Price without VAT: | 21 660,70000 Kč |
|---|---|
| Unit Price with VAT: | 26 209,44700 Kč |



