
A3PE-STARTER-KIT-2 | |
|---|---|
DigiKey Part Number | 1100-1144-ND |
Manufacturer | |
Manufacturer Product Number | A3PE-STARTER-KIT-2 |
Description | KIT EVAL FOR A3PE1500 PROASIC3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ProASIC3E FPGA A3PE1500 ProASIC3E FPGA Embedded Evaluation Board |
Category | Type FPGA |
Manufacturer Microchip Technology | Platform ProASIC3E FPGA |
Series | Contents Board(s), Power Supply, Accessories |
Packaging Bulk | Utilized IC / Part A3PE1500 |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21 513,49000 Kč | 21 513,49 Kč |
| Unit Price without VAT: | 21 513,49000 Kč |
|---|---|
| Unit Price with VAT: | 26 031,32290 Kč |


