LS01-1B66-PA-500W is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Sensata Technologies, Inc.
In Stock: 0
Unit Price: 1 270,59000 Kč
Datasheet
Liquid Level Sensor Switch (Single Float) SPST-NC Output Free Hanging
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LS01-1B66-PA-500W

DigiKey Part Number
374-1057-ND
Manufacturer
Manufacturer Product Number
LS01-1B66-PA-500W
Description
SENSOR LEVEL LIQ SWITCH SPST/NC
Customer Reference
Detailed Description
Liquid Level Sensor Switch (Single Float) SPST-NC Output Free Hanging
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Standex-Meder Electronics
Series
Packaging
Bulk
Part Status
Active
Type
Liquid
Output Type
Switch (Single Float)
Output Configuration
SPST-NC
Current
500 mA
Switch Actuation Level
-
Mounting Type
Free Hanging
Material - Housing & Prism
Polyamide (PA)
Operating Temperature
-30°C ~ 80°C
Voltage Rating
200V
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.