LPC2478FBD208,551 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


NXP USA Inc.
In Stock: 358
Unit Price: 715,82000 Kč
Datasheet
ARM7® LPC2400 Microcontroller IC 16/32-Bit 72MHz 512KB (512K x 8) FLASH 208-LQFP (28x28)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPC2478FBD208,551

DigiKey Part Number
568-4363-ND
Manufacturer
Manufacturer Product Number
LPC2478FBD208,551
Description
IC MCU 16/32B 512KB FLSH 208LQFP
Customer Reference
Detailed Description
ARM7® LPC2400 Microcontroller IC 16/32-Bit 72MHz 512KB (512K x 8) FLASH 208-LQFP (28x28)
Datasheet
 Datasheet
EDA/CAD Models
LPC2478FBD208,551 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
96K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
3V ~ 3.6V
Part Status
Discontinued at DigiKey
Data Converters
A/D 8x10b; D/A 1x10b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
ARM7®
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
16/32-Bit
Mounting Type
Surface Mount
Speed
72MHz
Supplier Device Package
208-LQFP (28x28)
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, Microwire, Memory Card, SPI, SSI, SSP, UART/USART, USB OTG
Package / Case
208-LQFP
Peripherals
Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT
Base Product Number
Number of I/O
160
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LPC2478FBD208KNXP USA Inc.358568-LPC2478FBD208K-ND715,82000 KčDirect
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types