MFR Recommended

LPC1756FBD80,551 | |
|---|---|
DigiKey Part Number | 568-4791-ND |
Manufacturer | |
Manufacturer Product Number | LPC1756FBD80,551 |
Description | IC MCU 32BIT 256KB FLASH 80LQFP |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 LPC17xx Microcontroller IC 32-Bit 100MHz 256KB (256K x 8) FLASH 80-LQFP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | LPC1756FBD80,551 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 32K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.4V ~ 3.6V |
Part Status Discontinued at DigiKey | Data Converters A/D 6x12b; D/A 1x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M3 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 100MHz | Supplier Device Package 80-LQFP (12x12) |
Connectivity CANbus, I2C, IrDA, Microwire, SPI, SSI, SSP, UART/USART, USB OTG | Package / Case 80-LQFP |
Peripherals Brown-out Detect/Reset, DMA, I2S, Motor Control PWM, POR, PWM, WDT | Base Product Number |
Number of I/O 52 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LPC1756FBD80K | NXP USA Inc. | 935 | 568-LPC1756FBD80K-ND | 245,26000 Kč | MFR Recommended |



