DS90UR903QSQ/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMK00338RTAR

DigiKey Part Number
296-37191-2-ND - Tape & Reel (TR)
296-37191-1-ND - Cut Tape (CT)
296-37191-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMK00338RTAR
Description
IC CLK BUF 400MHZ 1CIRC 40WQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
PCI Express (PCIe), SATA CPU IC 400MHz 1 Output 40-WQFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
LMK00338RTAR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
PLL
No
Main Purpose
PCI Express (PCIe), SATA CPU
Input
CML, HCSL, HSTL, LVDS, LVPECL, SSTL, Crystal
Output
HCSL, LVCMOS
Number of Circuits
1
Ratio - Input:Output
3:9
Differential - Input:Output
Yes/Yes
Frequency - Max
400MHz
Voltage - Supply
3.15V ~ 3.45V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
40-WFQFN Exposed Pad
Supplier Device Package
40-WQFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 807
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
187,80000 Kč87,80 Kč
1066,53800 Kč665,38 Kč
2561,21120 Kč1 530,28 Kč
10055,35020 Kč5 535,02 Kč
25052,55764 Kč13 139,41 Kč
50050,87442 Kč25 437,21 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00049,48894 Kč49 488,94 Kč
2 00048,34847 Kč96 696,94 Kč
3 00047,77751 Kč143 332,53 Kč
Manufacturers Standard Package
Unit Price without VAT:87,80000 Kč
Unit Price with VAT:106,23800 Kč