
LM2902DT | |
|---|---|
DigiKey Part Number | 497-1557-2-ND - Tape & Reel (TR) 497-1557-1-ND - Cut Tape (CT) 497-1557-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2902DT |
Description | IC OPAMP GP 4 CIRCUIT 14SO |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Push-Pull 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | LM2902DT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Push-Pull | |
Slew Rate | 0.4V/µs | |
Gain Bandwidth Product | 800 kHz | |
Current - Input Bias | 20 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 1.5mA (x4 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 4,13700 Kč | 41,37 Kč |
| 25 | 3,65360 Kč | 91,34 Kč |
| 100 | 3,13710 Kč | 313,71 Kč |
| 250 | 2,89016 Kč | 722,54 Kč |
| 500 | 2,74108 Kč | 1 370,54 Kč |
| 1 000 | 2,61824 Kč | 2 618,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,48877 Kč | 6 221,93 Kč |
| 5 000 | 2,41061 Kč | 12 053,05 Kč |
| 7 500 | 2,37151 Kč | 17 786,32 Kč |
| 12 500 | 2,32817 Kč | 29 102,12 Kč |
| 17 500 | 2,30283 Kč | 40 299,53 Kč |
| 25 000 | 2,27847 Kč | 56 961,75 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |





