
LIS331DLHTR | |
|---|---|
DigiKey Part Number | 497-10397-2-ND - Tape & Reel (TR) 497-10397-1-ND - Cut Tape (CT) 497-10397-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LIS331DLHTR |
Description | ACCELEROMETER 2-8G I2C/SPI 16LGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±2g, 4g, 8g 25Hz ~ 500Hz 16-LGA (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LIS331DLHTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Digital | |
Axis | X, Y, Z | |
Acceleration Range | ±2g, 4g, 8g | |
Sensitivity (LSB/g) | 1000 (±2g) ~ 256 (±8g) | |
Sensitivity (mV/g) | - | |
Bandwidth | 25Hz ~ 500Hz | |
Output Type | I2C, SPI | |
Voltage - Supply | 2.16V ~ 3.6V | |
Features | Adjustable Bandwidth, Selectable Scale, Sleep Mode | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFLGA | |
Supplier Device Package | 16-LGA (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,94000 Kč | 61,94 Kč |
| 5 | 55,09800 Kč | 275,49 Kč |
| 10 | 52,60000 Kč | 526,00 Kč |
| 25 | 49,58880 Kč | 1 239,72 Kč |
| 50 | 47,53940 Kč | 2 376,97 Kč |
| 100 | 45,66230 Kč | 4 566,23 Kč |
| 500 | 41,88682 Kč | 20 943,41 Kč |
| 1 000 | 40,48162 Kč | 40 481,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 38,01042 Kč | 152 041,68 Kč |
| Unit Price without VAT: | 61,94000 Kč |
|---|---|
| Unit Price with VAT: | 74,94740 Kč |











