
LIS331DLHTR | |
|---|---|
DigiKey Part Number | 497-10397-2-ND - Tape & Reel (TR) 497-10397-1-ND - Cut Tape (CT) 497-10397-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LIS331DLHTR |
Description | ACCELEROMETER 2-8G I2C/SPI 16LGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±2g, 4g, 8g 25Hz ~ 500Hz 16-LGA (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LIS331DLHTR Models |
Category | Output Type I2C, SPI |
Manufacturer STMicroelectronics | Voltage - Supply 2.16V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Adjustable Bandwidth, Selectable Scale, Sleep Mode |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Digital | Mounting Type Surface Mount |
Axis X, Y, Z | Package / Case 16-VFLGA |
Acceleration Range ±2g, 4g, 8g | Supplier Device Package 16-LGA (3x3) |
Sensitivity (LSB/g) 1000 (±2g) ~ 256 (±8g) | Base Product Number |
Bandwidth 25Hz ~ 500Hz |
| Tape & Reel (TR): | 4000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,92000 Kč | 69,92 Kč |
| 5 | 62,40600 Kč | 312,03 Kč |
| 10 | 59,57100 Kč | 595,71 Kč |
| 25 | 56,22440 Kč | 1 405,61 Kč |
| 50 | 53,93960 Kč | 2 696,98 Kč |
| 100 | 51,84200 Kč | 5 184,20 Kč |
| 500 | 47,62262 Kč | 23 811,31 Kč |
| 1 000 | 46,05197 Kč | 46 051,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 43,28969 Kč | 173 158,76 Kč |
| Unit Price without VAT: | 69,92000 Kč |
|---|---|
| Unit Price with VAT: | 84,60320 Kč |










